| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-66460-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 2 |
| Part Aliases: | 6-66460-7 |
| SKU: | AMP6-66460-7 |
6-66460-7
Specifications
Detailed Description
This pin features a .062 inch diameter with a .025 inch square post, suitable for low-profile applications. Constructed from brass, it ensures reliable connectivity for power and signal transmission. With a contact size of 16, it is designed for use with discrete wire cables. The termination type is wire wrap, providing secure attachment. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it is suitable for industrial environments. The tin plating on the contact mating area ensures efficient signal transfer, while the nickel underplating enhances durability. Each package contains 1000 pieces, perfect for bulk installations. RoHS compliant, this contact meets international standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-66461-8 | ![]() |


