| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-745288-1 |
| Series: | AMPLIMITE HDP |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 3.1 A |
| GPL: | 246 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4982 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Post Length: | 16.54 mm, .651 in |
| Wire Insulation Support: | Without |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 6-745288-1 |
| SKU: | AMP6-745288-1 |
6-745288-1
Specifications
Detailed Description
Discover the high-performance AMPLIMITE HDP series Socket Contact, designed for exceptional signal transmission in demanding environments. Crafted with durable Phosphor Bronze and featuring a contact size of 20, these contacts ensure reliable connectivity with a current rating of 3.1 A. With gold over nickel plating in the mating area and tin plating on the PCB contact, they offer optimal conductivity. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), these contacts are ideal for various applications. Their crimp snap-in retention type and compliance with RoHS regulations make them a sustainable choice for Cable-to-Board connector systems. Experience seamless data and device connectivity with these premium contacts.

