6-745288-4
20 DF SCKT CONT DUPLEX-SP
Enhance your signal connections with our high-quality D-Sub connector contact. Designed for optimal performance, this contact features a socket contact type with a termination method of crimping. Constructed with durable phosphor bronze and boasting a contact size of 20, it ensures reliable conductivity for your applications. With a contact amperage of 3.1 A and gold plating over nickel in the mating area, it guarantees efficient signal transmission. Suitable for cable-to-cable connections, this contact is a perfect choice for data and device applications. Rest assured of its compliance with RoHS standards, making it a sustainable and reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 6-745288-4 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 3.1 A |
GPL: | 246 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4982 |
Connector System: | Cable-to-Cable |
ECCN: | EAR99 |
Part Aliases: | 6-745288-4 |
SKU: | AMP6-745288-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |