Experience seamless connectivity with our 25-position D-Sub connector, meticulously engineered for optimal performance. This plug, featuring a standard profile and two rows, ensures reliable power delivery with a 6A amperage rating. Its front metal shell guarantees durability, while the gold flash over palladium nickel contact plating offers enhanced conductivity. Packaged in a convenient tray, it's perfect for industrial or commercial applications. Rest assured, this connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-747842-8
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-747842-8
Plastic:No
Eyelet Material:Brass
Insert Material:Chromate
Shell Material:Steel
Post Size:.66 mm / .026 in
Shell Plating Material:Tin
Eyelet Plating Material:Tin over Copper Flash
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Nylon or Polyester
Centerline (Pitch):.109 in / 2.77 mm
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Panel Mount Feature:Without
Boardlock Material:Copper Alloy
Mating Connector Lock:With
Boardlock Plating Material:Tin over Nickel
Threaded Insert Plating Material:Clear Chromate
Mounting Hole Diameter:.125 in / 3.18 mm
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Threaded Insert Material:Zinc
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Shell Size:3
Connector System:Board-to-Board
Sealable:No
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Shielded:Yes
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: