Enhance your connectivity with our high-performance 6A amperage D-Sub connector. Designed for reliable power distribution, this receptacle features 25 gold flash contact points, ensuring seamless signal transmission. With a standard profile and two rows for efficient organization, it's perfect for a wide range of applications. The front metal shell adds durability, while RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, it's ready for assembly. Elevate your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-747846-7
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:25
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-747846-7
Post Size:.026 in / .66 mm
Insert Material:Zinc
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Threaded Insert Plating Material:Clear Chromate
Boardlock Material:Copper Alloy
Mating Connector Lock:With
Boardlock Plating Material:Tin
Threaded Insert Material:Zinc
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
Mounting Hole Diameter:3.18 mm / .125 in
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Product Type:Connector
Connector and Contact Terminates To:Printed Circuit Board
Shielded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Grounded:Yes
Shell Size:3
Grounding Straps:With
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: