6-747852-7
9P RA MSFL 478 RCPT
Enhance your connectivity with this high-performance 6A amperage receptacle, designed for superior functionality in various applications. With two rows and nine positions, it ensures efficient and reliable connections. The gold contact plating guarantees optimal signal transmission, while the front metal shell provides durability. Compliant with RoHS standards, it's not just a powerful solution but also environmentally friendly. Packaged in a convenient tube, it's ready for easy installation. Upgrade your setup with this essential connector for seamless data transfer and communication.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747852-7 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747852-7 |
Insert Material: | Zinc |
Shell Plating Material: | Tin / Tin-Lead |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shell Size: | 1 |
Grounding Straps: | With |
Footprint: | .478 in / 12.14 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |