| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-796985-6 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 120 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.314 in, 84.176 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | JC6-P207-07 6-796985-6 |
| SKU: | AMP6-796985-6 |
6-796985-6
Specifications
Detailed Description
Introducing the JC6-P207-07, a versatile black Buchanan JC6 Series connector assembly designed for efficient power distribution. With amperage options of 5A and 20A, it ensures reliable performance in various applications. Crafted from durable thermoplastic, this single-row connector features a printed circuit pin termination method, making installation a breeze. Its 9.53mm pitch and 300V/600V voltage ratings cater to diverse connectivity needs. The vertical mount angle and 6-32 screw size offer flexibility in setup, while UL 94V-0 flammability standard compliance guarantees safety. Boasting 7 positions and accommodating wire sizes from 0.3 to 3mm² (12-22 AWG), it facilitates seamless connections. The steel screws with zinc chromate plating ensure robust fastening, while the copper alloy terminals with bright tin plating deliver excellent conductivity. Ideal for industrial use, this connector assembly, with 120 in a package, is a reliable solution for your terminal block needs.

