6-796985-8
JC6-P207-12=JC6 ASSY
Introducing the JC6-P207-12, a crucial component in the Buchanan JC6 Series. This black thermoplastic assembly, designed for industrial use, features a single row with 12 positions and a vertical mount angle. With a current rating of 5A and 20A, and voltage ratings of 300V and 600V, it ensures reliable performance. The termination method via Printed Circuit Pins accommodates wire sizes ranging from 0.3mm² to 3mm² (12-22 AWG), with secure connections facilitated by steel screws (6-32) with zinc chromate plating. Meeting UL 94V-0 flammability standards, its copper alloy terminals with bright tin plating guarantee durability. This package includes 70 units, each 131.801mm (5.189in) long, offering efficient end mounting options with included ears. Ideal for various applications, this barrier strip assembly combines quality, safety, and convenience. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connectivity solutions with the JC6-P207-12.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-796985-8 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 70 |
Number of Levels: | 1 |
Number of Positions: | 12 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 131.801 mm, 5.189 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P207-12;6-796985-8 |
SKU: | AMP6-796985-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |