Introducing our RAST 5 IDC Connector Housing, a versatile solution for your power and signal circuit applications. This receptacle, made of durable nylon in a natural color, features two contacts in a single row, with a 5mm pitch for easy connectivity. With a cable mount design and latch lock, it ensures secure and reliable connections without the need for additional strain relief. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various environments. The connector, with its exterior lock style and keyed mating alignment, offers ease of use and installation. RoHS compliant and UL 94V-2 rated, it meets high standards of safety and environmental responsibility. Ideal for appliances and other electronic devices, this connector is designed for wire-to-board applications, guaranteeing efficient and dependable performance. Partner with us for quality connectors that meet your connectivity needs effortlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-928247-2
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:14.4
Overall Length:.39
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:6000
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Carton
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:14.4 mm, .567 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c/2d
Connector Length:10 mm, .39 in
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-A
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1b,2a
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:6-928247-2
SKU:AMP6-928247-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: