601966-5
K13-1 POSITIONER
Enhance your crimping efficiency with the K13-1 POSITIONER, a valuable tool in the Portable Crimp Tools collection. Designed for precise turret positioning, this manual or pneumatic device ensures seamless operations in the assembly process. With its reliable performance and compliance with RoHS standards, it's a must-have for any workshop or industrial setting. Upgrade your toolkit with this essential Turret/Positioner, and experience enhanced productivity in your crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 601966-5 |
Tool Type: | Turret/Positioner |
Product: | Portable Crimp Tools |
Power Type: | Manual, Pneumatic |
SKU: | AMP601966-5 |
Certification: | No |
Crimp Form-Wire Barrel Type: | Closed Barrel - 4 Indent |
Specification Type: | MIL Spec |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |