Enhance your electrical connections with this high-quality SPADE 26-22 AWG TPBR terminal. Made of durable brass, it guarantees reliable performance in various applications. With a straight orientation and a stud size of M3 #5, it ensures a secure fit. The overall length of 0.58 inches (14.73 mm) makes it suitable for compact spaces. Operating temperature range of 110°C (230°F) allows for versatile use. Accommodating wire sizes from 22 to 26 AWG (.13 to .3 mm²), it offers flexibility. Featuring an open barrel design and non-insulated construction, it facilitates easy and efficient crimping. This ROHS-compliant terminal is a must-have for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60234-2
Contact Material:Brass
Overall Length:14.73 mm, .58 in
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:.13 - .3 mm², 22 - 26 AWG, 254 - 642 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60234-2
Plating Material:Tin
Underplating Material:Nickel
Wire Insulation Diameter (Max):1.27 mm / .05 in
Wire Insulation Diameter:1.14 - 1.27 mm / .045 - .05 in
Stud Diameter:3.18 mm / .125 in
Tongue Thickness:.41 mm / .016 in
Wire Insulation Diameter (Min):.045 in
Barrel Inside Diameter:1.14 mm / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Piercing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: