| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 603502-3 |
| Color: | Red |
| Contact Plating: | Tin |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 509 - 1900 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP603502-3 |
603502-3
Specifications
Detailed Description
Efficiently join and insulate wires with our Pre-Insulated Sealed Splice for 22-16 AWG. Designed in red with a closed barrel type and tin contact plating, it ensures secure connections while meeting RoHS compliance standards. Suitable for wire sizes ranging from 18 to 22 AWG (.3 - .9 mm²), this splice is a reliable solution for various electrical applications. Upgrade your wire termination process with this high-quality, easy-to-use connector.

