Easily create secure and durable wire connections with our Pre-Insulated Sealed Splice for 16-14 AWG wires. Designed for efficient crimping, this splice features a closed barrel with tin contact plating for reliable conductivity. Its blue insulation ensures added safety, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this splice is a must-have in any toolkit for seamless wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 603503-2
Color:Blue
Contact Plating:Tin
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP603503-2
Insulation Material:Nylon
Insulation Sleeve Material:Nylon
Plating Material:Tin
Insulation Type:Pre-Insulated
Weight per Piece:.004 oz
Splice Material:Copper
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4.83 mm / .19 in
Overall Length:43.002 mm / 1.693 in
Inside Diameter (Recovered):.085 in
Barrel Inside Diameter:4.83 mm / .19 in
Operating Voltage:600 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Wire/Cable Type:Regular Wire
Sealable:Yes
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: