1-480710-0
15P UMNL PLUG HSG NATL
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for versatile applications. This CSA and UL certified connector features a durable Nylon housing in a natural color, with three rows and a cable mount for easy installation. The crimp termination method ensures secure connections, while the 6.35mm pitch and 600V AC voltage rating accommodate various power needs. With 15 positions and a matrix contact layout, it's ideal for power and signal transmission. Operating in a wide temperature range from -55 to 125°C, this connector is reliable in diverse environments. VDE tested and RoHS compliant, it meets international standards for safety and environmental responsibility. Whether for appliances or industrial equipment, our connector is a trusted solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480710-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Row Spacing: | .25 in, 6.35 mm |
Number of Positions: | 15 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Connector Height: | 27.43 mm |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480710-0 |
SKU: | AMP1-480710-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download |
09/30/2022 | PCN-22-023355 - Dual Sourcing. Affecting customers purchasing from Brazil only. Adding TE Japan for alternative manufacturing source. PN is currently in series production at that location. | Download |