3-1437290-7
3900113-2621=PLUG HOUSING ASSY
Experience reliable connectivity with our SUPERSEAL 1.0mm housing for female terminals, designed for industrial and commercial transportation applications. This versatile connector features four rows with 26 positions, ensuring efficient wire-to-board and wire-to-device connections. With a pitch of 3mm and an operating temperature range of -40 to 125°C, it offers high-performance in harsh environments. The integrated polarization and terminal position assurance guarantee secure mating, while the UL 94V-2 rated PBT GF body ensures durability. Suitable for voltages up to 250V AC/DC and featuring a 180° cable exit angle, this black housing is essential for automotive connector accessories. RoHS compliant and serviceable, it meets the highest quality standards for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1437290-7 |
Series: | SUPERSEAL 1.0mm |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | J12 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J602 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.266 in |
Cable Exit Angle: | 180° |
Height: | 1.36 in, 34.55 mm |
Width: | 1.268 in, 32.2 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .039 in, 1 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3900113-2621;3-1437290-7 |
SKU: | AMP3-1437290-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/19/2022 | PCN-22-155852 - Adding 2nd source material. TE is adding a 2nd source material for the part numbers listed below.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. The change is necessary to avoid material shortages. The change does not impact performance. |
Download |
08/17/2021 | P-21-021318 - Product improvement. TE Connectivity is approving an alternate material for the Super seal 26POS/34 POS/44 POS with the part number(s) listed below. The Alternate Material is also the Same material grade to the current Material in production. Due to the current generalized resin shortage situation, we hereby inform you of this alternative material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable | Download |
03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download |
04/28/2014 | P-14-009873 - Document clarification. | Download |
03/17/2014 | E-14-002145 - Document Clarification. | Download |