Enhance your electrical connections with this durable SPADE CRIMP terminal, designed for 20-16 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity in a straight orientation. With an overall length of .75 inches and a stud size of #6 or M3.5, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for a wide range of environments. The open barrel type allows for easy installation, and its non-insulated design is ideal for specific wiring setups. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility, making it a valuable addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60389-1
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60389-1
Plating Material:Unplated
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Stud Diameter:3.51 mm / .138 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: