605181-1

Heilind Number:AMP605181-1
Manufacturer:TE Connectivity
Manufacturer Number:605181-1
ECAD Model:
3D Model

Description:

1/0 BUTT SPLICE & HST PRE-PAK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 605181-1
Contact Plating:Tin
Wire Size:0 AWG, 53.5 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP605181-1

Detailed Description

Easily create secure connections for your wiring projects with our high-quality copper splices. These closed barrel splices, featuring a durable tin contact plating, are designed for efficient crimping onto 0 AWG wires, offering reliable conductivity for applications requiring 53.5 mm² (83700 - 119500 CMA) wire sizes. Perfect for a wide range of industrial and DIY projects, these splices ensure a strong and lasting bond. Rest assured, our product is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice for your electrical needs. Upgrade your toolbox with these essential connectors, available now.