Enhance your PCB connectivity with our high-quality Crimp Quick Disconnect Tab Terminals. Designed for efficient termination, these receptacles feature a tin contact plating for reliable conductivity. With a straight orientation and stud mount mounting style, they offer versatility in installation. Suitable for wire sizes ranging from 20 to 24 AWG, these terminals ensure a secure connection. Meeting RoHS compliance standards, they are not only performance-driven but also environmentally friendly. Upgrade your electronic assemblies with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60598-4
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:20 - 24 AWG, .2 - .6 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60598-4
Plating Material:Tin
Stud Hole:No
Terminal Type:Receptacle
Mating Pin Diameter:1.47 mm / .058 in
Wire Insulation Diameter (Max):1.78 mm / .07 in
Accepts Wire Insulation Diameter Range:1.14 - 1.78 mm / .045 - .07 in
PCB Hole Diameter:3.68 mm / .145 in
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Wire Insulation Support:With
Terminates To:Wire & Cable
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/14/2024PCN-24-208557 - Reactivation of partDownload
08/31/2023PCN-23-182144 - End of Life with replacements. LTB 8/31/23Download
05/04/2021PCN-21-103099 - Manufacturing Location Change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance.
Download