60605-1

Heilind Number:AMP60605-1
Manufacturer:TE Connectivity
Manufacturer Number:60605-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60605-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.68 mm, .46 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.065 - .1 in, 1.65 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60605-1

Detailed Description

Enhance your wire termination processes with our FASTON 110 FLAG REC receptacle, designed for seamless connectivity in 18-22 AWG wire applications. Crafted from durable brass with a tin plating for enhanced conductivity, this terminal guarantees reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its flag orientation and F-Crimp type make installation a breeze, while its open barrel design accepts wire insulation diameters ranging from .065 to .1 inches (1.65 to 2.54 mm). RoHS compliant and part of our Quick Disconnects line, this receptacle ensures both quality and environmental responsibility in your projects. Perfect for various industries, from automotive to telecommunications, it's a versatile solution for your crimp terminal needs.