60625-1
RING CRIMP 18-14 AWG TPBR
Upgrade your electrical connections with our durable RING CRIMP for 18-14 AWG wires. Crafted from high-quality brass, this Ring Tongue connector ensures reliable conductivity in various applications. With a straight orientation and M6 stud size, it offers easy installation on compatible terminals. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The open barrel design accommodates wire sizes of 14-18 AWG, providing a secure and robust connection. RoHS compliant, this connector guarantees a safe and environmentally friendly solution for your wiring needs. Whether for professional or DIY projects, our RING CRIMP is a must-have component in your electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60625-1 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | M6 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .823 - 2.08 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP60625-1 |
Plating Material: | Tin |
Number of Holes: | 1 |
Underplating Material: | Nickel |
Wire Insulation Diameter (Max): | 3.556 mm / .14 in |
Wire Insulation Diameter: | 2.54 - 3.56 mm / .1 - .14 in |
Overall Length: | 19.81 mm / .78 in |
Stud Diameter: | 6.73 mm / .264489 in / .265 in |
Tongue Thickness: | .76 mm / .03 in |
Wire Insulation Diameter (Min): | .1 in |
Barrel Inside Diameter: | 1.77 mm / 2.92 mm / .07 in / .115 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |
11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download |