| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60771-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60771-1.P |
60771-1
Specifications
Detailed Description
Enhance your wire connections with this high-quality RING CRIMP terminal, designed for precision and durability. Crafted from Brass, it ensures reliable conductivity for 18-14 AWG wires, making it ideal for a range of applications. The #8 stud size and M4 compatibility guarantee a secure fit, while the open barrel design facilitates easy installation. With RoHS compliance and a straight terminal angle, this connector meets stringent standards for environmental responsibility and performance. Trust in its quality for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity 40724 | RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
| TE Connectivity 60771-1 | RING CRIMP 18-14 AWG BR | ![]() |


