Enhance your electrical connections with our durable Ring Crimp Terminals. Designed for 18-14 AWG wires, these connectors feature a reliable brass construction with a #8 stud size, ensuring secure fastening. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for various environments. The straight orientation and open barrel design offer easy installation, while the straight terminal angle allows for efficient wire routing. RoHS compliant and versatile, these terminals are ideal for a wide range of applications in both professional and DIY settings. Trust in the quality of our Rings & Spades product line for all your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60771-3
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60771-3
Plating Material:Unplated
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:18.54 mm / .73 in
Stud Diameter:4.17 mm / 4.34 mm / .164 in
Tongue Thickness:.46 mm / .018 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.65 mm / 3.04 mm / .065 in / .12 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: