60809-1
.058 DIA PIN PC PTPPHBZ
Enhance your PCB connections with our Through Hole Tin-Plated Pin Terminal. Designed for secure and reliable attachment, this straight orientation terminal is ideal for stud mount installations. Its compliance with RoHS regulations ensures environmentally friendly usage. Upgrade your electronic setups with this essential component for streamlined connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60809-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60809-1 |
Plating Material: | Pre-Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Mating Pin Diameter: | 1.47 mm / .058 in |
Terminal Size: | Miniature |
PCB Thickness (Recommended): | 1.6 - 2.39 mm / .063 - .094 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Height Above PC Board: | 5.33 mm / .212 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |