60824-1
.058 DIA PIN PC PTPPHBZ
Enhance connectivity in your circuitry with these Through Hole PCB Terminals. Featuring Tin contact plating for reliable performance, these straight Pin terminals offer seamless integration with a stud mount mounting style. Designed for easy installation, they ensure secure connections for your electronic components. With RoHS compliance, you can trust in their environmental responsibility. Perfect for various applications, these terminals are a versatile addition to your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 60824-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60824-1 |
Plating Material: | Pre-Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Mating Pin Diameter: | 1.47 mm / .058 in |
Terminal Size: | Miniature |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Height Above PC Board: | 5.33 mm / .212 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Extension Below Board: | 2.54 mm / .1 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |