| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 608502-1 |
| Color: | Blue |
| Wire Size: | 10 - 14 AWG, 2.08 - 5.26 mm², 4107 - 10383 CMA |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice Kit |
| SKU: | AMP608502-1 |
608502-1
Specifications
Detailed Description
Revitalize your electrical connections with the #6 COPALUM RETERM KIT in striking blue. Specifically designed for wire sizes ranging from 10 to 14 AWG, this splice kit ensures secure and efficient terminations. Featuring an open barrel design, it allows for easy installation. With RoHS compliance, you can trust in its environmental responsibility. Elevate your wire management game with this essential component.

