60920-5
FASTON .187 SERIES (4.8 MM) TAB BR
Enhance your electrical connections with our FASTON .187 Series (4.8mm) Tab BR. Designed for efficient termination via screws, these straight orientation tabs offer seamless installation on stud mounts. RoHS compliant and crafted for durability, they're perfect for use in a variety of applications, from PCB terminals to crimp quick disconnect setups. Elevate your connectivity with these high-quality terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 60920-5 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60920-5 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 2.03 µm / 80 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | None |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Stud Diameter: | 3.68 mm / .145 in |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |