60922-5
FASTON .205 (5.21 MM) TAB TPCRS
Easily connect wires to your PCB with our FASTON .205 (5.21 MM) TAB TPCRS. Featuring a straight orientation and screw termination method, these terminals offer secure and efficient connectivity. Designed for stud mount installation, they provide a reliable solution for your electronic assembly needs. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for use in various applications, these terminals are a versatile choice for any project. Shop now and streamline your PCB connections with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 60922-5 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP60922-5 |
series: | FASTON 205 |
Plating Material: | Tin |
Plating Thickness: | 2.03 µm / 80 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 5.2 |
Underplating Material: | None |
Mating Tab Width: | 5.21 mm / .205 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Stud Diameter: | 3.68 mm / .145 in |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |