Enhance your electrical connections with this durable SPADE terminal, designed for 16-14 AWG wire. Its precision-crafted copper construction ensures reliable conductivity, while the straight orientation and open barrel make for easy installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. RoHS compliant and suitable for use with 14-18 AWG wire, this terminal is a versatile and essential component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60998-1
Connector Type:Spade Tongue
Contact Material:Copper
Material:Copper
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60998-1
Plating Material:Tin
Underplating Material:None
Wire Insulation Diameter (Max):4.572 mm / .18 in
Wire Insulation Diameter:3.05 - 4.57 mm / .12 - .18 in
Overall Length:20.32 mm / .8 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.12 in
Barrel Inside Diameter:1.52 mm / 4.06 mm / .06 in / .16 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Heavy Duty
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: