61097-1
.058 DIA PIN L/P
Enhance connectivity in your electronic assemblies with our Through Hole PCB Terminals. These durable and reliable components feature a Tin contact plating for efficient signal transmission. With a straight pin terminal type and orientation, they ensure seamless integration on your PCB. Designed for stud mount installation, they offer secure attachment for optimal performance. Rest assured of their quality and compliance with RoHS standards, making them a responsible choice for your projects. Explore the possibilities of streamlined connections with these essential components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61097-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP61097-1 |
Plating Material: | Pre-Tin |
Stud Hole: | No |
Terminal Type: | Receptacle |
Mating Pin Diameter: | 1.47 mm / .058 in |
Terminal Size: | Miniature |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
PCB Hole Diameter: | 5.21 mm / .263 in |
Height Above PC Board: | 5.33 mm / .212 in |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Extension Below Board: | 2.54 mm / .1 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |