| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61107-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Overall Length: | 19.17 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61107-1 |
61107-1
Specifications
Detailed Description
Upgrade your wire connector game with our FASTON 250 series receptacle, designed for efficient and reliable crimp connections. Crafted from high-quality brass with silver plating, it guarantees optimal conductivity. This straight orientation receptacle accommodates 14-18 AWG wires, making it versatile for a range of applications. With a .25 inch compatible tab width and .032 inch tab thickness, it ensures a secure fit. The open barrel design accepts wire insulation diameters ranging from .12 to .17 inches. Rest assured, it's also RoHS compliant, meeting stringent environmental standards. Trust in our Quick Disconnects line for top-notch performance in all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150003-2 | ![]() | |
| TE Connectivity 7-2150003-7 | ![]() |


