Efficiently connect electrical wires to PCBs with our FASTON .110 (2.8mm) TAB TPCUBR. Designed for seamless integration, this Through Hole terminal ensures secure and reliable connections. The Tin contact plating guarantees optimal conductivity, while the Straight orientation and terminal angle simplify installation. RoHS compliance reflects our commitment to environmental responsibility. Explore our range of PCB Terminals for versatile and high-quality connectivity solutions in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61134-3
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP61134-3
series:FASTON 110
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:2.8
Underplating Material:Brass
PCB Thickness (Recommended):.81 - 2.36 mm / .032 - .093 in
Mating Tab Width:2.79 mm / .11 in
Mating Tab Thickness:.51 mm / .02 in
PCB Hole Diameter:4.1 mm / .161 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2021E-20-000474 - Product improvement. PN 61134-3 a hole is being added to the T.E. in-process carrier strip. This DOESN'T change the customer loose-piece product in form, fit, or function.

Download