6116173-4

Heilind Number:AMP6116173-4
Manufacturer:TE Connectivity
Manufacturer Number:6116173-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X1,PNL GRD,SHLD,LED (Y/G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6116173-4
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
Insulation Material:Polyester
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:63
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Cutoff:With
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Bottom Right):Green
LED Color (Bottom Left):Yellow
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top, Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.12 in, 3.05 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP6116173-4

Detailed Description

This Inverted Modular Jack features a 1x1 panel assembly with LED indicators in yellow and green. Designed for Cat 5 applications, it ensures reliable signal transmission in various environments. The high-temperature thermoplastic housing, along with UL 94V-0 standards compliance, guarantees safety and durability. With a right-angle mount orientation, it offers flexibility in installation. Featuring through-hole solder termination and a panel ground option, it provides secure PCB connectivity. The gold-plated contacts and shielded design maintain signal integrity, while the LED status indicator enhances visual monitoring. Suitable for data and device applications, this RJ Type Jack is RoHS compliant, meeting environmental standards. Perfect for networking and communication systems, this connector is essential for maintaining seamless connectivity.