6116202-6
MJ,TE,8P,COMPL.PIN,CAT5,PC
Experience seamless connectivity with our MJ,TE,8P,COMPL.PIN,CAT5,PC Ethernet connector. Designed for high-performance data transmission, this vertical-mount connector features a standard RJ45 interface and is compatible with Cat 5 LAN cables. With a rugged thermoplastic housing and UL 94V-0 flammability rating, it ensures reliable operation in diverse environments. The phosphor bronze contact material, gold plating, and tin underplating guarantee optimal signal integrity. Its press-fit termination method and standard profile make installation easy, while the inverted latch-up orientation provides added security. Whether for commercial or industrial applications, this connector is the perfect solution for your networking needs. From its top-entry configuration to its PCB grounding options, every detail is crafted for maximum functionality. RoHS compliant and with a wide operating temperature range, it's a versatile and eco-friendly choice. Trust in our RJ Type Jacks & Plugs for superior performance and connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6116202-6 |
Color: | Natural |
Series: | CGS TE,OEG Miniature Relay PCF |
Amperage: | 1.5 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 27 |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Latch Orientation: | Inverted - Latch Up |
GPL: | A92 |
PCB Ground Tab Location: | .153 in, 3.89 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .157 in, 3.99 mm |
Packaging: | Box and Tube, Tube |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 16.63 mm, .655 in |
PCB Retention Type: | Action/Compliant Tail |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2240 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6116202-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |