6116761-3
50POS,RTANG,RCPT,RVS
Enhance your connectivity with this versatile D-Sub & D-Ribbon Connector. Engineered for high performance, it features 50 gold-plated contact positions, ensuring reliable data transmission. With a low-profile design and two rows for efficient organization, it's ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility. Packaged in a convenient tray, it's ready for easy installation. Upgrade your technology with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6116761-3 |
Amperage: | 3.5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 50 |
Profile: | Low |
Packaging: | Tray |
SKU: | AMP6116761-3 |
Insert Material: | Brass |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | High Strength Copper Alloy |
PCB Thickness (Recommended): | .062 in |
Housing Material: | Polyester GF |
Housing Color: | Black |
Centerline (Pitch): | 2.16 mm / .085 in |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Screwlocks |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Boardlock Material: | Carbon Steel |
Mating Retention: | With |
Panel Mount Feature: | With |
Panel Attachment Style: | Rear Mount |
Screw Size: | 14702 |
Mating Connector Lock: | With |
Mating Alignment: | With |
Circuit Application: | Signal |
Orientation: | Reverse |
Shielded: | No |
Sealable: | No |
Product Type: | Connector |
Row-to-Row Spacing: | .085 |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Connector System: | Cable-to-Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |