Enhance your electrical connections with our FASTON 250 Flag Receptacle Terminal, designed for secure and efficient crimping onto 12-10 AWG wires. Crafted from durable phosphor bronze with a tin plating, this terminal ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). With a reversible flag orientation and open barrel design, it offers versatility in various applications. Its compatibility with 6.35mm (.25 in) wide tabs makes it suitable for a range of wire sizes (3.31-5.26 mm², 10-12 AWG) with insulation diameters of .13-.17 inches (3.3-4.32 mm). Trust in its RoHS compliance and quality as a Quick Disconnects product, ideal for use in Crimp Quick Disconnect Tab Terminals, Housings, & Splices. Elevate your connectivity solutions with this reliable and efficient receptacle terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61187-1
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:16.26 mm, .64 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.13 - .17 in, 3.3 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61187-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: