Enhance your power connections with the AUTO MNL .156 PIN L/P, specifically designed for the Commercial MATE-N-LOK series. These durable contacts, made of high-quality brass with UL 94V-2 flammability standard, ensure reliable performance in demanding environments. Featuring a cable mount termination method, they offer easy installation for 10-12 AWG wire sizes. With a voltage rating of 600V AC and a contact amperage of 32.48 A, they are perfect for power applications. Operating efficiently in temperatures ranging from -55 to 105 °C, these contacts provide a secure connection with their locking lance contact retention system. RoHS compliant and UL certified, they guarantee quality and safety. Suitable for appliances and various power applications, these contacts come in a package of 1000, making them ideal for large-scale projects. Elevate your power connections with these reliable and high-performance contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 61253-1
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC
Contact Type: Pin
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 32.48 A
Termination Type: Crimp
GPL: 237
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 10 - 12 AWG, 3.31 - 5.26 mm²
Connector System: Wire to Wire
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Shape: Round
Barrel Type: Open
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .185 in, 4.7 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .156 in, 3.96 mm
Standards Met: UL UL 94V-2
Material Flammability Standard: UL 94V-2
Part Aliases: 61253-1
SKU: AMP61253-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: