794413-1
03P .156 MNL CAP HSG
Enhance your power and signal connections with this Commercial MATE-N-LOK connector. Designed for cable mount installation, it features a durable nylon housing in a natural color. With a single row layout and three pin positions, it provides reliable performance for various applications. The crimp termination method ensures secure wire connections, while the 9.91mm pitch offers efficient signal transmission. Meeting UL 94V-2 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F) and rated for 600V AC, this connector is suitable for diverse industrial settings. Its compact size, measuring 1.46 inches in height and 1.22 inches in length, makes it easy to integrate into your systems. Whether for appliances or other devices, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794413-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .39 in, 9.91 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 1.46 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector Length: | 1.22 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .43 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794413-1 |
SKU: | AMP794413-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |