794118-1

04P .156 MNL CAP PANEL MOUNT

Discover the efficiency and reliability of our Commercial MATE-N-LOK connector, crafted for seamless power and signal transmission in industrial settings. Housing made of durable nylon, this single-row panel-mount connector features a 9.91mm pitch and accommodates 4 pin contacts for secure crimp termination. With a high voltage rating of 600V AC and UL 94V-2 flammability standard compliance, it ensures safety and performance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. Perfect for wire-to-wire applications, this housing connector, with its natural color, is a versatile solution for various circuit setups. RoHS compliant and meeting international quality standards, it's a trusted choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794118-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.39 in, 9.91 mm
Voltage:600 V AC
Contact Type:Pin
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector Height:1.85 in
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Contact Layout:Inline
Connector Length:1.22 in
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:.3 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-2
Part Aliases:794118-1
SKU:AMP794118-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: