61283-1

Heilind Number:AMP61283-1
Manufacturer:TE Connectivity
Manufacturer Number:61283-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 22-16 AWG .0251 X .510 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61283-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:1/4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 642 - 2582 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61283-1

Detailed Description

Easily secure your electrical connections with this durable Ring Tongue connector, designed for 22-16 AWG wire sizes. Made of high-quality brass with a stud size of 1/4, it ensures reliable conductivity in various applications. The straight orientation and open barrel type facilitate hassle-free installation, while its -40 - 110 °C operating temperature range guarantees performance even in harsh conditions. With RoHS compliance and a commitment to quality, this connector is a must-have for professionals in the field.