61320-1
CMNL PCB SOK PTPHBZ
Part Aliases: TE Connectivity F06641-000,AMPS-0-0061320-1
Introducing the Commercial MATE-N-LOK PCB SOK PTPHBZ, a durable Phosphor Bronze contact designed for reliable power connections. With a voltage rating of 250 VAC and a contact amperage of 15 A, this socket contact is ideal for high-performance applications. Featuring a straight orientation and solder tab termination, it ensures secure board mount installation. The pre-tin plating on the contact mating area and termination enhances conductivity and solderability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Each package includes 1000 contacts, making it convenient for bulk installations. With its locking lance retention and compliance with RoHS regulations, this contact guarantees both safety and environmental responsibility. Perfect for appliances and other power circuit applications, the Commercial MATE-N-LOK PCB SOK PTPHBZ offers quality and performance in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61320-1 |
Series: | Commercial MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Contact Amperage: | 15 A |
Termination Type: | Solder Tab |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1340 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .084 in, 2.13 mm |
Part Aliases: | F06641-000,AMPS-0-0061320-1 61320-1 |
SKU: | AMP61320-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |