Enhance your electrical connections with this FASTON .250 Tab Terminal, designed for 18-14 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp attachment method offer easy installation, while the open barrel design accommodates a 6.35mm wide tab. With an operating temperature range of -40 to 110°C, it's suitable for various environments. This RoHS-compliant terminal is a dependable choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61367-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.98 mm, .59 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP61367-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.81 mm / .032 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: