61399-1
Cut Strip - FASTON 312 12-16AWG TPBR
Enhance your electrical connections with our Cut Strip FASTON 312 receptacle terminal, designed for seamless integration with 12-16 AWG wires. Crafted from durable brass, it ensures reliable conductivity. Its open barrel design facilitates quick and efficient crimping, while the .312-inch compatible tab width offers compatibility with various connectors. Measuring just .9 inches in overall length, it's compact yet robust. Rest assured, this terminal complies with RoHS standards, making it an eco-friendly choice for your projects. Upgrade your wire terminations with this high-quality component from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61399-1 |
Series: | FASTON 312 |
Overall Length: | .9 in, 20.86 mm |
Material: | Brass |
Compatible Tab Width: | .312 in, 7.92 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP61399-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |