Enhance your electrical connections with this high-quality ring terminal. Designed for 12-10 AWG wires, it features a durable brass construction and a #6 stud size for secure installations. With a straight orientation and operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The open barrel design allows for easy wire insertion, while the straight terminal angle facilitates smooth connections. RoHS compliant and part of our Rings & Spades collection, this terminal is a must-have for your connector needs. Upgrade your setup with confidence, knowing you have a dependable and efficient solution at hand.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61424-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61424-1
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.334 mm / .21 in
Wire Insulation Diameter:4.32 - 5.33 mm / .17 - .21 in
Overall Length:23.37 mm / .92 in
Stud Diameter:3.68 mm / .144624 in / .145 in
Tongue Thickness:1.02 mm / .04 in
Wire Insulation Diameter (Min):.17 in
Barrel Inside Diameter:2.54 mm / 4.82 mm / .1 in / .19 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: