61546-1
RING TONGUE 10-6 AWG TPCUBR
Enhance your electrical connections with this high-quality Ring Tongue terminal. Designed for 10-6 AWG wire sizes, it ensures a secure and reliable fit, making it ideal for various applications. Crafted from durable brass with a stud size of M8 (5/16"), it offers excellent conductivity and longevity. The straight orientation and open barrel type facilitate easy installation, while the operating temperature range of -40 to 110 °C (-40 to 230 °F) ensures performance in diverse environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Perfect for use in crimping applications, it's a must-have for any professional electrician or DIY enthusiast. Upgrade your connections today with this versatile and efficient Ring Tongue terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61546-1 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | 5/16, M8 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10382 - 26248 CMA, 10 - 6 AWG, 5.26 - 13.3 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP61546-1 |
Plating Material: | Tin |
Number of Holes: | 1 |
Underplating Material: | None |
Overall Length: | 27.94 mm / 1.1 in |
Stud Diameter: | 8.33 mm / .327369 in / .328 in |
Tongue Thickness: | 1.27 mm / .05 in |
Barrel Inside Diameter: | 4.19 mm / .165 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |