Enhance your electrical connections with our FASTON 187 series receptacle. Crafted from durable brass with a smooth unplated finish, this straight orientation terminal ensures reliable performance in a wide range of applications. Suitable for wire sizes ranging from 16 to 20 AWG, it features an easy-to-use F-Crimp for secure attachment. With an operating temperature range of -40 to 110°C, it withstands harsh environments with ease. Its open barrel design accepts wire insulation diameters between 2.3 and 3.3mm, making it versatile for various projects. This RoHS-compliant product guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61758-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.85 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61758-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: