| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61945-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.98 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .105 - .21 in, 2.67 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP61945-1 |
61945-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 187 receptacle, designed for optimal performance. Constructed with durable brass and featuring tin plating, it ensures reliable conductivity. Suitable for 18-16 AWG wires, it offers a secure crimp connection with its F-Crimp design. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's perfect for various environments. Its straight orientation and open barrel design make installation a breeze. Compatible with tabs of 4.75mm (.187 in) width and .81mm (.032 in) thickness, it accommodates a wide range of applications. Trust in its quality and RoHS compliance for peace of mind. Elevate your projects with this essential receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61627-1 | .140 DIA PIN 20-14 PTPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


