62001-2
SPLICE AMVAR 3000-7000 020TPBR
Enhance connectivity in your electrical projects with the SPLICE AMVAR 3000-7000 020TPBR. Part of the AMPLIVAR Terminals and Splices series, this essential component features a durable tin contact plating for reliable performance. Designed for wire sizes ranging from 3000 to 7000 CMA (1.54 to 3.46 mm², 12 to 15.5 AWG), it ensures secure connections in a variety of applications. With an open barrel type and non-insulated construction, it offers versatility while meeting RoHS compliance standards. Trust in this high-quality splice for efficient and effective electrical installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62001-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62001-2 |
Plating Material: | Tin |
Weight per Piece: | .238 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 3.56 mm / .14 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |