62011-1
FASTON .250 RECEPTACLE 12-10 AWG BR
Enhance your electrical connections with our FASTON .250 Receptacle, designed for 12-10 AWG wires. Crafted from durable brass with an unplated finish, this high-quality terminal ensures reliable performance. Its flag orientation and Tab-Lok crimp type offer secure attachment, while the open barrel design simplifies installation. With a wide operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, it guarantees safety and efficiency. Suitable for wires ranging from 3.31 to 5.26 mm² (10-12 AWG), it's an essential component for various applications in the automotive, industrial, and electronics sectors. Elevate your connectivity with this versatile receptacle, a dependable choice for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62011-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 17.08 mm, .7 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
Crimp Type: | Tab-Lok |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62011-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-202293 - Update to terminal carrier strip. Following implementation of this change, Applicator PN 1855714-1 will need to be used to crimp terminal PN 62011-1 and 62011-2. Previously used application tooling will no longer be compatible. |
Download |