62049-2

FASTON .250 PIGGY-BACK REC 14-10AWG TPBR

Enhance your electrical connections with these FASTON 250 Piggy-Back Receptacles. Crafted from durable brass with a protective tin plating, these connectors ensure reliable performance for 14-10AWG wires. Featuring a convenient tab and receptacle design, they offer easy installation and secure crimping with F-Crimp technology. With an operating temperature range of -40 to 110°C, they are suitable for a variety of environments. The piggyback orientation allows for efficient space-saving, while the .25-inch compatible tab width accommodates different terminal sizes. RoHS compliant and meticulously engineered, these receptacles are a must-have for professional wiring projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62049-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.58 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP62049-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: