Enhance your connectivity with our FASTON 250 Piggy-Back Receptacle Terminal, designed for efficient and durable wire termination. Crafted from high-quality brass with a protective tin plating, this terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Its versatile design accommodates wire sizes ranging from 0.82 to 2.62 mm² (13 to 18 AWG) and features a convenient tab and receptacle connection for easy installation. The piggyback orientation allows for space-saving dual connections, while the F-crimp mechanism guarantees secure wire attachment. With an overall length of 24mm (0.944 in) and compatibility with 6.35mm (0.25 in) wide tabs, this terminal is suitable for various applications. RoHS compliant and part of our Quick Disconnects product line, it meets high industry standards for environmental responsibility and quality assurance. Elevate your wiring projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-280079-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:24 mm, .944 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 18 AWG, .82 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .17 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP1-280079-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):250 V
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Line:Premier
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: